- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- BF4-IR2-16P-0.5SH(01)
Hirose Electric Americas
BF4-IR2-16P-0.5SH(01)
Optical I/F Connector Receptacle 16 Position 0.5mm Solder Right Angle Surface Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Optical I/F Connector Receptacle 16 Position 0.5mm Solder Right Angle Surface Mount Bag
Search Keywords: BF4IR216P05SH01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BF4-IR2-16P-0.5SH(01)
-
Alias/AKA:831-1020-0-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:JP
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is BF4-IR2-16P-0.5SH(01) RoHS compliant?
Yes, BF4-IR2-16P-0.5SH(01) is RoHS compliant.
What is the lead time for BF4-IR2-16P-0.5SH(01)?
The standard lead time for BF4-IR2-16P-0.5SH(01) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$54.48
5
$48.62
10
$47.16
30
$45.14
50
$43.29
100
$42.13
250 +
$41.58
Click for Quote
Log in
to unlock special pricing