- Home ›
- All Products›
- 775-0090-3-10
Hirose Electric Americas
775-0090-3-10
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Search Keywords: 7750090310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:775-0090-3-10
-
Alias/AKA:GT25H2-40DP-2.2H(10)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Frequently Asked Questions
Is 775-0090-3-10 RoHS compliant?
Yes, 775-0090-3-10 is RoHS compliant.
What is the lead time for 775-0090-3-10?
The standard lead time for 775-0090-3-10 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
200
$3.22
400
$3.09
600
$2.96
1,000
$2.95
2,600
$2.81
5,000
$2.77
7,600 +
$2.76
Click for Quote
Log in
to unlock special pricing