- Home ›
- All Products›
- 686-0059-0-91
686-0059-0-91
Hirose Electric Americas
DF20 Series 10 Position 1 mm Pitch Double Row Surface Mount Straight Pin Header
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
DF20 Series 10 Position 1 mm Pitch Double Row Surface Mount Straight Pin Header
Search Keywords: 6860059091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:686-0059-0-91
-
Alias/AKA:DF20EG-10DP-1V(91)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
250
$1.080
500
$0.810
750
$0.756
1,000 +
$0.741
Click for Quote
Log in
to unlock special pricing