- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 685-0015-7-52
685-0015-7-52
Hirose Electric Americas
Header - Receptacle - Male Pin - 30 Position - 1mm Pitch - Board to Cable/Wire - Solder Termination - Surface Mount, Right Ang ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Header - Receptacle - Male Pin - 30 Position - 1mm Pitch - Board to Cable/Wire - Solder Termination - Surface Mount, Right Angle - 1000 Pcs. Per Reel.
Search Keywords: 6850015752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:685-0015-7-52
-
Alias/AKA:DF19G-30P-1H(52)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
250
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
250
$1.59
500
$1.41
1,000
$1.39
3,000
$1.37
5,000
$1.35
8,000
$1.33
10,000
$1.31
15,000 +
$1.29
Click for Quote
Log in
to unlock special pricing