- Home ›
- All Products›
- 684-8005-0-53
684-8005-0-53
Hirose Electric Americas
0.4mm Pitch, 0.8mm/1.3mm Height, Board-to-FPC Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.4mm Pitch, 0.8mm/1.3mm Height, Board-to-FPC Connectors
Search Keywords: 6848005053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:684-8005-0-53
-
Alias/AKA:BM14B(0.8)-24DS-0.4V(53)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
439
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$0.9374
500
$0.8803
750
$0.8721
1,000 +
$0.7558
Click for Quote
Log in
to unlock special pricing