- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 684-4005-9-51
Hirose Electric Americas
684-4005-9-51
Receptacle - Center Strip Contacts - 20 Position - 2 Rows - 0.40mm Pitch - Gold Contact Finish - Surface Mount - 5000 Pcs. Per ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:684-4005-9-51
-
Alias/AKA:DF40C-20DS-0.4V(51)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000