- Home ›
- All Products›
- 684-1082-3-82
Hirose Electric Americas
684-1082-3-82
0.4mm Pitch, 0.9mm Height, Board to Board / FPC to Board Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.4mm Pitch, 0.9mm Height, Board to Board / FPC to Board Connectors
Search Keywords: 6841082382
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:684-1082-3-82
-
Alias/AKA:DF30FC-60DS-0.4V(82)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 684-1082-3-82 RoHS compliant?
Yes, 684-1082-3-82 is RoHS compliant.
What is the lead time for 684-1082-3-82?
The standard lead time for 684-1082-3-82 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
250
$1.63
500
$1.22
750
$1.14
1,000 +
$1.12
Click for Quote
Log in
to unlock special pricing