- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 680-3028-3-00
Hirose Electric Americas
680-3028-3-00
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-3028-3-00
-
Alias/AKA:DF60-5EP-10.16C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100