- Home ›
- All Products›
- 680-3019-2-27
Hirose Electric Americas
680-3019-2-27
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Search Keywords: 6803019227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-3019-2-27
-
Alias/AKA:DF60-5P-10.16DS(27)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
24
Product Guides
+
Frequently Asked Questions
Is 680-3019-2-27 RoHS compliant?
Yes, 680-3019-2-27 is RoHS compliant.
What is the lead time for 680-3019-2-27?
The standard lead time for 680-3019-2-27 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
24
$5.52
48
$5.34
120
$5.10
264
$4.89
504
$4.68
1,008
$4.56
2,520
$4.44
5,016 +
$4.38
Click for Quote
Log in
to unlock special pricing