- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 680-1032-0-28
680-1032-0-28
Hirose Electric Americas
Rectangular Connector Housing - Receptacle - Female Socket - 2 Position - 7.92mm Pitch - Left - Crimp Termination - Cable Moun ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 2 Position - 7.92mm Pitch - Left - Crimp Termination - Cable Mount - 100 Pcs. Per Bag.
Search Keywords: 6801032028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-1032-0-28
-
Alias/AKA:DF22L-2S-7.92C(28)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,800
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$0.2692
1,000
$0.2121
2,500
$0.2029
5,000
$0.2000
7,500
$0.1918
25,000
$0.1447
50,000
$0.1444
100,000 +
$0.1429
Click for Quote
Log in
to unlock special pricing