- Home ›
- All Products›
- 680-0636-0-00
Hirose Electric Americas
680-0636-0-00
15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed)
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed)
Search Keywords: 6800636000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-0636-0-00
-
Alias/AKA:DF63-1618PCFA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is 680-0636-0-00 RoHS compliant?
Yes, 680-0636-0-00 is RoHS compliant.
What is the lead time for 680-0636-0-00?
The standard lead time for 680-0636-0-00 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1,000
$0.3400
2,000
$0.2550
3,000
$0.2380
4,000 +
$0.2332
Click for Quote
Log in
to unlock special pricing