- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 680-0532-7-00
Hirose Electric Americas
680-0532-7-00
15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed)
Search Keywords: 6800532700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-0532-7-00
-
Alias/AKA:DF63-3EP-3.96C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 680-0532-7-00 RoHS compliant?
Yes, 680-0532-7-00 is RoHS compliant.
What is the lead time for 680-0532-7-00?
The standard lead time for 680-0532-7-00 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
100
$0.3269
500
$0.2742
2,500
$0.2464
5,000
$0.2394
7,500
$0.2329
25,000
$0.2237
50,000 +
$0.2231
Click for Quote
Log in
to unlock special pricing