- Home ›
- All Products›
- 680-0506-7-00
Hirose Electric Americas
680-0506-7-00
15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed)
Search Keywords: 6800506700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-0506-7-00
-
Alias/AKA:DF63-5P-3.96DSA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 680-0506-7-00 RoHS compliant?
Yes, 680-0506-7-00 is RoHS compliant.
What is the lead time for 680-0506-7-00?
The standard lead time for 680-0506-7-00 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
100
$0.5192
500
$0.4219
1,000
$0.4030
2,500
$0.3857
5,000
$0.3699
7,500
$0.3689
10,000
$0.3600
15,000 +
$0.3591
Click for Quote
Log in
to unlock special pricing