- Home ›
- All Products›
- 673-7054-0-51
Hirose Electric Americas
673-7054-0-51
0.35mm Pitch 2.0mm Depth 0.6mm Mating Height Multi-RF Board to Board Connector
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.35mm Pitch 2.0mm Depth 0.6mm Mating Height Multi-RF Board to Board Connector
Search Keywords: 6737054051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:673-7054-0-51
-
Alias/AKA:BM46B-12DS-0.35V(51)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
20000
Product Guides
+
Frequently Asked Questions
Is 673-7054-0-51 RoHS compliant?
Yes, 673-7054-0-51 is RoHS compliant.
What is the lead time for 673-7054-0-51?
The standard lead time for 673-7054-0-51 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
14 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5,000
$2.083
10,000
$1.064
15,000
$0.724
20,000 +
$0.710
Click for Quote
Log in
to unlock special pricing