- Home ›
- All Products›
- 670-0007-0-71
Hirose Electric Americas
670-0007-0-71
Connector Board to Board Socket Strip 34 Position 1.27mm Solder Right Angle Through Hole
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | 670-0007-0-71 |
| Alias/AKA: | HIF7-34DA-1.27DS(71) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
60 |
-
End of Life: Final orders must be placed by 10/31/2027