- Home ›
- All Products›
- 668-0004-5-21
668-0004-5-21
Hirose Electric Americas
PCB Receptacle - Wire-to-Board - Non-Gendered - 2 Position - 0.80mm Pitch - Solder Termination - Surface Mount, Right Angle - ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
PCB Receptacle - Wire-to-Board - Non-Gendered - 2 Position - 0.80mm Pitch - Solder Termination - Surface Mount, Right Angle - 5000 Pcs. Per Reel.
Search Keywords: 6680004521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:668-0004-5-21
-
Alias/AKA:DF52-2S-0.8H(21)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.2953
2,500
$0.2745
5,000
$0.2429
10,000
$0.2410
25,000
$0.2404
50,000 +
$0.2398
Click for Quote
Log in
to unlock special pricing