- Home ›
- All Products›
- 662-5613-2-51
Hirose Electric Americas
662-5613-2-51
Connector Wire to Board Receptacle 50 Position 0.3mm Solder Straight Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Wire to Board Receptacle 50 Position 0.3mm Solder Straight Surface Mount
Search Keywords: 6625613251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:662-5613-2-51
-
Alias/AKA:DF56J-50S-0.3V(51)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is 662-5613-2-51 RoHS compliant?
Yes, 662-5613-2-51 is RoHS compliant.
What is the lead time for 662-5613-2-51?
The standard lead time for 662-5613-2-51 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
125
$3.60
250
$2.70
375
$2.52
500 +
$2.47
Click for Quote
Log in
to unlock special pricing