- Home ›
- All Products›
- 662-4044-3-51
Hirose Electric Americas
662-4044-3-51
0.4mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.4mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable
Search Keywords: 6624044351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:662-4044-3-51
-
Alias/AKA:DF36-50P-0.4SD(51)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is 662-4044-3-51 RoHS compliant?
Yes, 662-4044-3-51 is RoHS compliant.
What is the lead time for 662-4044-3-51?
The standard lead time for 662-4044-3-51 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,250
$5.15
2,500
$2.72
3,750
$1.87
5,000 +
$1.83
Click for Quote
Log in
to unlock special pricing