- Home ›
- All Products›
- 621-0383-1-63
Hirose Electric Americas
621-0383-1-63
Connector Board to Board Header 50 Position 2mm Solder Right Angle Through Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | 621-0383-1-63 |
| Alias/AKA: | A3B-50PA-2DS(63) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
40 |