- Home ›
- All Products›
- 586-1307-6-05
Hirose Electric Americas
586-1307-6-05
FFC FPC Connectors Horizontal Mounting Angle Beige 0.3 mm - Pitch 39 Positions
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
FFC FPC Connectors Horizontal Mounting Angle Beige 0.3 mm - Pitch 39 Positions
Search Keywords: 5861307605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:586-1307-6-05
-
Alias/AKA:FH23-39S-0.3SHAW(05)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is 586-1307-6-05 RoHS compliant?
Yes, 586-1307-6-05 is RoHS compliant.
What is the lead time for 586-1307-6-05?
The standard lead time for 586-1307-6-05 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$1.56
500
$1.49
1,000
$1.43
2,500
$1.37
5,000
$1.33
7,500
$1.32
10,000 +
$1.31
Click for Quote
Log in
to unlock special pricing