- Home ›
- All Products›
- 586-0526-4-55
586-0526-4-55
Hirose Electric Americas
Conn Ffc/fpc Connector Skt 36 Pos 0.5MM Solder Ra SMD T/r / Conn Ffc Bottom 36POS 0.50MM R/a
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Ffc/fpc Connector Skt 36 Pos 0.5MM Solder Ra SMD T/r / Conn Ffc Bottom 36POS 0.50MM R/a
Search Keywords: 5860526455
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:586-0526-4-55
-
Alias/AKA:FH12-36S-0.5SH(55)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
250
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
250
$1.46
500
$1.43
2,000
$1.41
4,000
$1.40
6,000
$1.39
8,000
$1.38
10,000
$1.37
16,000 +
$1.36
Click for Quote
Log in
to unlock special pricing