- Home ›
- All Products›
- 583-0510-5-72
Hirose Electric Americas
583-0510-5-72
Connector DIN41612 Backplane Receptacle 30 Position 2.54mm Solder Straight Through Hole Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:583-0510-5-72
-
Alias/AKA:PCN10F-30S-2.54DSA(72)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
20