- Home ›
- All Products›
- 583-0166-1-77
Hirose Electric Americas
583-0166-1-77
Connector DIN41612 Backplane Header 44 Position 2.54mm Solder Straight Through Hole Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:583-0166-1-77
-
Alias/AKA:PCN10HB-44P-2.54DSA(77)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
20