- Home ›
- All Products›
- 581-0130-1-00
581-0130-1-00
Hirose Electric Americas
Connector Wire to Board Receptacle 22 Position 2.5mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Wire to Board Receptacle 22 Position 2.5mm Solder Straight Through Hole
Search Keywords: 5810130100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:581-0130-1-00
-
Alias/AKA:PCN6-22S-2.5DS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
50
$3.25
100
$3.24
250
$3.01
500
$2.61
1,000
$2.51
2,500
$2.44
5,000
$2.38
7,500 +
$2.35
Click for Quote
Log in
to unlock special pricing