- Home ›
- All Products›
- 581-0104-1-00
Hirose Electric Americas
581-0104-1-00
Connector Wire to Board Receptacle 10 Position 2.5mm Solder Eye Straight Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Wire to Board Receptacle 10 Position 2.5mm Solder Eye Straight Through Hole
Search Keywords: 5810104100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:581-0104-1-00
-
Alias/AKA:PCN6-10S-2.5E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
75
Product Guides
+
Frequently Asked Questions
Is 581-0104-1-00 RoHS compliant?
Yes, 581-0104-1-00 is RoHS compliant.
What is the lead time for 581-0104-1-00?
The standard lead time for 581-0104-1-00 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
Order Increment:
75
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
75
$1.98
150
$1.92
300
$1.84
525
$1.78
1,050
$1.68
2,550
$1.64
5,025
$1.60
7,500 +
$1.59
Click for Quote
Log in
to unlock special pricing