- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 580-2919-0-50
Hirose Electric Americas
580-2919-0-50
0.3mm Pitch, 0.9mm Height, Back Flip, Top and Bottom Contact
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.3mm Pitch, 0.9mm Height, Back Flip, Top and Bottom Contact
Search Keywords: 5802919050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-2919-0-50
-
Alias/AKA:FH35C-15S-0.3SHW(50)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is 580-2919-0-50 RoHS compliant?
Yes, 580-2919-0-50 is RoHS compliant.
What is the lead time for 580-2919-0-50?
The standard lead time for 580-2919-0-50 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
10 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
250
$1.47
500
$1.40
1,000
$1.34
2,500
$1.29
5,000
$1.25
10,000 +
$1.24
Click for Quote
Log in
to unlock special pricing