- Home ›
- All Products›
- 580-2814-1-10
580-2814-1-10
Hirose Electric Americas
Connector FFC/FPC Receptacle 51 Position 0.2mm Solder Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector FFC/FPC Receptacle 51 Position 0.2mm Solder Right Angle Surface Mount
Search Keywords: 5802814110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-2814-1-10
-
Alias/AKA:FH43BW-51S-0.2SHW(10)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,250
$5.54
2,500
$2.93
3,750
$2.01
5,000 +
$1.97
Click for Quote
Log in
to unlock special pricing