- Home ›
- All Products›
- 580-1304-0-10
580-1304-0-10
Hirose Electric Americas
0.4mm/0.5mm/1.0mm Pitch, 1.2mm Height, FPC/FFC ZIF Connectors, 0.5 A, -55 to 85 ℃, RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.4mm/0.5mm/1.0mm Pitch, 1.2mm Height, FPC/FFC ZIF Connectors, 0.5 A, -55 to 85 ℃, RoHS
Search Keywords: 5801304010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-1304-0-10
-
Alias/AKA:FH33-10S-0.5SH(10)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
500
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
500
$0.706
1,000
$0.691
2,500
$0.677
5,000
$0.669
10,000
$0.665
15,000
$0.663
25,000 +
$0.579
Click for Quote
Log in
to unlock special pricing