- Home ›
- All Products›
- 580-1266-2-50
580-1266-2-50
Hirose Electric Americas
0.5mm Pitch, 1.0mm Height, Top and Bottom Contact, Back-Flip
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm Pitch, 1.0mm Height, Top and Bottom Contact, Back-Flip
Search Keywords: 5801266250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-1266-2-50
-
Alias/AKA:FH34SRJ-50S-0.5SH(50)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
250
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$0.860
500
$0.851
1,000
$0.843
2,500
$0.839
5,000
$0.834
10,000
$0.830
15,000 +
$0.826
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments