- Home ›
- All Products›
- 580-1232-0-50
Hirose Electric Americas
580-1232-0-50
FFC / FPC Connector - Top/Bottom Contacts - 30 Position - 0.50mm Pitch - Gold Plated - Solder Termination - Surface Mount, Rig ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-1232-0-50
-
Alias/AKA:FH34SRJ-30S-0.5SH(50)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000