- Home ›
- All Products›
- 579-0069-0-00
579-0069-0-00
Hirose Electric Americas
Connector Stacking Receptacle 140 Position 10mm Stack Height 0.8mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Stacking Receptacle 140 Position 10mm Stack Height 0.8mm Solder Straight Surface Mount
Search Keywords: 5790069000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:579-0069-0-00
-
Alias/AKA:FX18A-140S-0.8SV10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
30
$5.36
60
$5.35
120
$5.12
270
$4.90
510
$4.16
1,020
$4.05
2,520
$3.95
5,010 +
$3.90
Click for Quote
Log in
to unlock special pricing