- Home ›
- All Products›
- 579-0019-8-30
Hirose Electric Americas
579-0019-8-30
Connector Stacking Header 100 Position 10mm to 35mm Stack Height 0.8mm Solder Straight Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Stacking Header 100 Position 10mm to 35mm Stack Height 0.8mm Solder Straight Surface Mount
Search Keywords: 5790019830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:579-0019-8-30
-
Alias/AKA:FX18-100P-0.8SV(30)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
40
Product Guides
+
Frequently Asked Questions
Is 579-0019-8-30 RoHS compliant?
Yes, 579-0019-8-30 is RoHS compliant.
What is the lead time for 579-0019-8-30?
The standard lead time for 579-0019-8-30 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
40
$3.87
80
$3.75
280
$3.48
520
$3.29
1,000
$3.28
2,520
$3.12
5,000
$3.08
7,520 +
$3.07
Click for Quote
Log in
to unlock special pricing