- Home ›
- All Products›
- 579-0017-2-30
579-0017-2-30
Hirose Electric Americas
Connector Stacking Header 60 Position 10mm to 35mm Stack Height 0.8mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Stacking Header 60 Position 10mm to 35mm Stack Height 0.8mm Solder Straight Surface Mount
Search Keywords: 5790017230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:579-0017-2-30
-
Alias/AKA:FX18-60P-0.8SV(30)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
60
$3.77
120
$3.42
300
$3.16
540
$2.91
1,020
$2.79
2,520
$2.77
5,040
$2.76
7,500 +
$2.75
Click for Quote
Log in
to unlock special pricing