- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 578-0806-6-92
Hirose Electric Americas
578-0806-6-92
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Search Keywords: 5780806692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:578-0806-6-92
-
Alias/AKA:FX8C-120S-SV(92)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 578-0806-6-92 RoHS compliant?
Yes, 578-0806-6-92 is RoHS compliant.
What is the lead time for 578-0806-6-92?
The standard lead time for 578-0806-6-92 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$11.87
500
$6.28
750
$4.42
1,000 +
$4.33
Click for Quote
Log in
to unlock special pricing