- Home ›
- All Products›
- 578-0603-9-91
Hirose Electric Americas
578-0603-9-91
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Search Keywords: 5780603991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:578-0603-9-91
-
Alias/AKA:FX8C-80P-SV6(91)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
17
Product Guides
+
Frequently Asked Questions
Is 578-0603-9-91 RoHS compliant?
Yes, 578-0603-9-91 is RoHS compliant.
What is the lead time for 578-0603-9-91?
The standard lead time for 578-0603-9-91 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
17
Order Increment:
17
14 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
17
$5.10
51
$4.14
102
$3.96
255
$3.84
510
$3.63
1,003
$3.53
2,516
$3.44
5,015 +
$3.40
Click for Quote
Log in
to unlock special pricing