- Home ›
- All Products›
- 578-0601-3-96
Hirose Electric Americas
578-0601-3-96
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Search Keywords: 5780601396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:578-0601-3-96
-
Alias/AKA:FX8C-60P-SV6(96)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
60
Product Guides
+
Frequently Asked Questions
Is 578-0601-3-96 RoHS compliant?
Yes, 578-0601-3-96 is RoHS compliant.
What is the lead time for 578-0601-3-96?
The standard lead time for 578-0601-3-96 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
60
$3.08
120
$3.07
300
$2.86
540
$2.70
1,020
$2.37
2,520
$2.31
5,040
$2.25
7,500 +
$2.22
Click for Quote
Log in
to unlock special pricing