- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 578-0541-3-71
Hirose Electric Americas
578-0541-3-71
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Search Keywords: 5780541371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:578-0541-3-71
-
Alias/AKA:FX8C-60P-SV2(71)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
162
Product Guides
+
Frequently Asked Questions
Is 578-0541-3-71 RoHS compliant?
Yes, 578-0541-3-71 is RoHS compliant.
What is the lead time for 578-0541-3-71?
The standard lead time for 578-0541-3-71 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
162
Order Increment:
162
14 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
162
$3.06
324
$2.97
648
$2.81
1,134
$2.80
2,592
$2.66
5,022
$2.63
7,614
$2.62
10,044 +
$2.61
Click for Quote
Log in
to unlock special pricing