- Home ›
- All Products›
- 578-0527-2-71
Hirose Electric Americas
578-0527-2-71
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Search Keywords: 5780527271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:578-0527-2-71
-
Alias/AKA:FX8C-140P-SV1(71)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
72
Product Guides
+
Frequently Asked Questions
Is 578-0527-2-71 RoHS compliant?
Yes, 578-0527-2-71 is RoHS compliant.
What is the lead time for 578-0527-2-71?
The standard lead time for 578-0527-2-71 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
72
Order Increment:
72
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
72
$4.95
144
$4.73
288
$4.53
504
$4.34
1,008
$4.23
2,520
$4.12
5,040 +
$4.06
Click for Quote
Log in
to unlock special pricing