- Home ›
- All Products›
- 578-0507-5-71
Hirose Electric Americas
578-0507-5-71
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:578-0507-5-71
-
Alias/AKA:FX8C-140P-SV(71)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
72