- Home ›
- All Products›
- 578-0506-2-91
Hirose Electric Americas
578-0506-2-91
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Search Keywords: 5780506291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:578-0506-2-91
-
Alias/AKA:FX8C-120P-SV(91)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Frequently Asked Questions
Is 578-0506-2-91 RoHS compliant?
Yes, 578-0506-2-91 is RoHS compliant.
What is the lead time for 578-0506-2-91?
The standard lead time for 578-0506-2-91 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
12
$6.67
36
$5.42
108
$5.18
252
$4.96
504
$4.75
1,008
$4.63
2,508
$4.51
5,004 +
$4.45
Click for Quote
Log in
to unlock special pricing