- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 578-0206-9-21
578-0206-9-21
Hirose Electric Americas
Mezzanine Connector - Receptacle - Center Strip Contacts - 120 Position - 2 Rows - 0.60mm Pitch - Board Guide - Surface Mount ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Mezzanine Connector - Receptacle - Center Strip Contacts - 120 Position - 2 Rows - 0.60mm Pitch - Board Guide - Surface Mount - 12 Pcs. Tube Pack.
Search Keywords: 5780206921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:578-0206-9-21
-
Alias/AKA:FX8-120S-SV(21)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
445
Ships today, if you order in
Minimum Order Quantity:
12
Order Increment:
12
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
12
$4.05
36
$3.92
108
$3.88
252
$3.84
504
$3.75
1,008
$3.65
2,508
$3.56
5,004 +
$3.51
Click for Quote
Log in
to unlock special pricing