- Home ›
- All Products›
- 578-0201-5-00
Hirose Electric Americas
578-0201-5-00
0.6mm Pitch 3.0mm ~4mm Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.6mm Pitch 3.0mm ~4mm Connectors
Search Keywords: 5780201500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:578-0201-5-00
-
Alias/AKA:FX8-60S-SV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
216
Product Guides
+
Frequently Asked Questions
Is 578-0201-5-00 RoHS compliant?
Yes, 578-0201-5-00 is RoHS compliant.
What is the lead time for 578-0201-5-00?
The standard lead time for 578-0201-5-00 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
216
10 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
216
$2.91
432
$2.79
648
$2.67
1,080
$2.66
2,592
$2.53
5,184
$2.50
7,560
$2.49
10,152 +
$2.48
Click for Quote
Log in
to unlock special pricing