- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 578-0007-2-91
Hirose Electric Americas
578-0007-2-91
0.6mm Pitch 3.0mm ~4mm Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
0.6mm Pitch 3.0mm ~4mm Connectors
Search Keywords: 5780007291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:578-0007-2-91
-
Alias/AKA:FX8-140P-SV(91)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 578-0007-2-91 RoHS compliant?
Yes, 578-0007-2-91 is RoHS compliant.
What is the lead time for 578-0007-2-91?
The standard lead time for 578-0007-2-91 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
10
$5.73
50
$4.66
100
$4.45
250
$4.32
500
$4.08
1,000
$3.97
2,500
$3.87
5,000 +
$3.82
Click for Quote
Log in
to unlock special pricing