- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 576-0328-3-71
Hirose Electric Americas
576-0328-3-71
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Search Keywords: 5760328371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:576-0328-3-71
-
Alias/AKA:FX6A-100S-0.8SV2(71)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier's Standard Package:
11
Product Guides
+
Frequently Asked Questions
Is 576-0328-3-71 RoHS compliant?
Yes, 576-0328-3-71 is RoHS compliant.
What is the lead time for 576-0328-3-71?
The standard lead time for 576-0328-3-71 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
11
Order Increment:
11
14 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
11
$7.02
33
$5.70
110
$5.45
253
$5.21
506
$5.00
1,001
$4.87
2,508
$4.74
5,005 +
$4.68
Click for Quote
Log in
to unlock special pricing