- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 576-0325-5-71
Hirose Electric Americas
576-0325-5-71
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Search Keywords: 5760325571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:576-0325-5-71
-
Alias/AKA:FX6A-60S-0.8SV2(71)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Frequently Asked Questions
Is 576-0325-5-71 RoHS compliant?
Yes, 576-0325-5-71 is RoHS compliant.
What is the lead time for 576-0325-5-71?
The standard lead time for 576-0325-5-71 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16
Order Increment:
16
14 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
16
$5.12
64
$4.16
112
$3.97
256
$3.86
512
$3.64
1,008
$3.55
2,512
$3.45
5,008 +
$3.41
Click for Quote
Log in
to unlock special pricing