- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 576-0204-0-71
Hirose Electric Americas
576-0204-0-71
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Search Keywords: 5760204071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:576-0204-0-71
-
Alias/AKA:FX6A-50P-0.8SV(71)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
19
Product Guides
+
Frequently Asked Questions
Is 576-0204-0-71 RoHS compliant?
Yes, 576-0204-0-71 is RoHS compliant.
What is the lead time for 576-0204-0-71?
The standard lead time for 576-0204-0-71 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
19
Order Increment:
19
14 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
19
$3.54
57
$2.88
114
$2.87
266
$2.75
513
$2.63
1,007
$2.52
2,508
$2.45
5,016 +
$2.39
Click for Quote
Log in
to unlock special pricing