- Home ›
- All Products›
- 576-0047-4-93
Hirose Electric Americas
576-0047-4-93
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Search Keywords: 5760047493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:576-0047-4-93
-
Alias/AKA:FX6-80P-0.8SV2(93)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 576-0047-4-93 RoHS compliant?
Yes, 576-0047-4-93 is RoHS compliant.
What is the lead time for 576-0047-4-93?
The standard lead time for 576-0047-4-93 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
250
$10.00
500
$5.29
750
$3.72
1,000 +
$3.65
Click for Quote
Log in
to unlock special pricing