- Home ›
- All Products›
- 573-3405-0-21
Hirose Electric Americas
573-3405-0-21
Connector Stacking Receptacle 100 Position 0.5mm Solder Right Angle Surface Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:573-3405-0-21
-
Alias/AKA:FX23-100S-0.5SH(21)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
400