- Home ›
- All Products›
- 573-3109-0-20
573-3109-0-20
Hirose Electric Americas
Connector Stacking Header 40 Position 20mm Stack Height 0.5mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Stacking Header 40 Position 20mm Stack Height 0.5mm Solder Straight Surface Mount
Search Keywords: 5733109020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:573-3109-0-20
-
Alias/AKA:FX23-40P-0.5SV20B(20)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
150
$4.18
300
$4.00
600
$3.84
1,050
$3.29
2,550
$3.21
5,100
$3.17
7,500 +
$3.16
Click for Quote
Log in
to unlock special pricing