- Home ›
- All Products›
- 573-3005-1-20
573-3005-1-20
Hirose Electric Americas
Connector Stacking Header 100 Position 15mm Stack Height 0.5mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Stacking Header 100 Position 15mm Stack Height 0.5mm Solder Straight Surface Mount
Search Keywords: 5733005120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:573-3005-1-20
-
Alias/AKA:FX23-100P-0.5SV15(20)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
63
$6.11
125
$4.62
188
$4.30
250 +
$4.21
Click for Quote
Log in
to unlock special pricing